
10-05924 | |
|---|---|
DigiKey Part Number | 839-10-05924-ND |
Manufacturer | |
Manufacturer Product Number | 10-05924 |
Description | CIRC CBL 3POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05924 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 172,07900 Kč | 1 720,79 Kč |
| 25 | 161,29000 Kč | 4 032,25 Kč |
| 50 | 153,58780 Kč | 7 679,39 Kč |
| 100 | 146,25530 Kč | 14 625,53 Kč |
| 250 | 137,10184 Kč | 34 275,46 Kč |
| 500 | 130,56262 Kč | 65 281,31 Kč |
| 1 000 | 124,33861 Kč | 124 338,61 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |








