Circular Cable Assembly Unshielded 1.00' (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05251

DigiKey Part Number
839-10-05251-ND
Manufacturer
Manufacturer Product Number
10-05251
Description
CIRC CBL 3POS PLUG TO WIRE 1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.00' (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-05251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.00' (305.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyphenylene Ether, Modified (mPPE)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,51000 Kč149,51 Kč
10127,01700 Kč1 270,17 Kč
25119,06720 Kč2 976,68 Kč
50113,37660 Kč5 668,83 Kč
125106,27672 Kč13 284,59 Kč
250101,20532 Kč25 301,33 Kč
50096,37788 Kč48 188,94 Kč
1 00091,78247 Kč91 782,47 Kč
Manufacturers Standard Package
Unit Price without VAT:149,51000 Kč
Unit Price with VAT:180,90710 Kč