10-05811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05811

DigiKey Part Number
839-10-05811-ND
Manufacturer
Manufacturer Product Number
10-05811
Description
CBL ASSY 2.1 MM PLUG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
Halogen Free
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,56000 Kč127,56 Kč
10108,30200 Kč1 083,02 Kč
25101,52000 Kč2 538,00 Kč
5096,67000 Kč4 833,50 Kč
10092,05170 Kč9 205,17 Kč
25086,28984 Kč21 572,46 Kč
50082,17288 Kč41 086,44 Kč
1 00078,25443 Kč78 254,43 Kč
2 50073,36110 Kč183 402,75 Kč
Manufacturers Standard Package
Unit Price without VAT:127,56000 Kč
Unit Price with VAT:154,34760 Kč