
10-05406 | |
---|---|
DigiKey Part Number | 839-10-05406-ND |
Manufacturer | |
Manufacturer Product Number | 10-05406 |
Description | CIRC CBL 6POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05406 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 536,16000 Kč | 536,16 Kč |
20 | 433,99300 Kč | 8 679,86 Kč |
40 | 413,28275 Kč | 16 531,31 Kč |
60 | 401,63017 Kč | 24 097,81 Kč |
100 | 387,42130 Kč | 38 742,13 Kč |
260 | 362,18885 Kč | 94 169,10 Kč |
500 | 345,88090 Kč | 172 940,45 Kč |
Unit Price without VAT: | 536,16000 Kč |
---|---|
Unit Price with VAT: | 648,75360 Kč |