
10-05386 | |
|---|---|
DigiKey Part Number | 839-10-05386-ND |
Manufacturer | |
Manufacturer Product Number | 10-05386 |
Description | CIRC CBL 5POS PLUG TO RCPT 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05386 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,37000 Kč | 581,37 Kč |
| 10 | 494,10800 Kč | 4 941,08 Kč |
| 25 | 463,17600 Kč | 11 579,40 Kč |
| 50 | 441,07520 Kč | 22 053,76 Kč |
| 100 | 420,03900 Kč | 42 003,90 Kč |
| 250 | 393,77116 Kč | 98 442,79 Kč |
| 500 | 375,46076 Kč | 187 730,38 Kč |
| Unit Price without VAT: | 581,37000 Kč |
|---|---|
| Unit Price with VAT: | 703,45770 Kč |


