10-05385
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05385

DigiKey Part Number
839-10-05385-ND
Manufacturer
Manufacturer Product Number
10-05385
Description
CIRC CBL 5POS PLUG TO RCPT 4.92'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
10-05385 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
B
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
B
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
4.92' (1.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,55000 Kč480,55 Kč
10408,39300 Kč4 083,93 Kč
25382,82200 Kč9 570,55 Kč
50364,55420 Kč18 227,71 Kč
100347,16320 Kč34 716,32 Kč
250325,45040 Kč81 362,60 Kč
500309,93748 Kč154 968,74 Kč
Manufacturers Standard Package
Unit Price without VAT:480,55000 Kč
Unit Price with VAT:581,46550 Kč