
10-05216 | |
|---|---|
DigiKey Part Number | 839-10-05216-ND |
Manufacturer | |
Manufacturer Product Number | 10-05216 |
Description | CBL ASSY PLUG-CBL FLAT 9.8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 9.8' (3.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,87000 Kč | 189,87 Kč |
| 10 | 161,41100 Kč | 1 614,11 Kč |
| 25 | 151,29040 Kč | 3 782,26 Kč |
| 50 | 144,07040 Kč | 7 203,52 Kč |
| 100 | 137,19340 Kč | 13 719,34 Kč |
| 300 | 126,96447 Kč | 38 089,34 Kč |
| 500 | 122,47354 Kč | 61 236,77 Kč |
| 1 000 | 116,63426 Kč | 116 634,26 Kč |
| Unit Price without VAT: | 189,87000 Kč |
|---|---|
| Unit Price with VAT: | 229,74270 Kč |




