
10-04533 | |
|---|---|
DigiKey Part Number | 839-10-04533-ND |
Manufacturer | |
Manufacturer Product Number | 10-04533 |
Description | CIRC CBL 8POS PLUG TO RCPT 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04533 Models |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Tensility International Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,20000 Kč | 673,20 Kč |
| 20 | 544,87700 Kč | 10 897,54 Kč |
| 40 | 518,87625 Kč | 20 755,05 Kč |
| 60 | 504,25300 Kč | 30 255,18 Kč |
| 100 | 486,41870 Kč | 48 641,87 Kč |
| 260 | 454,73996 Kč | 118 232,39 Kč |
| Unit Price without VAT: | 673,20000 Kč |
|---|---|
| Unit Price with VAT: | 814,57200 Kč |



