
10-04135 | |
|---|---|
DigiKey Part Number | 839-10-04135-ND |
Manufacturer | |
Manufacturer Product Number | 10-04135 |
Description | CIRC CBL 3POS RCPT TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04135 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 228,75200 Kč | 2 287,52 Kč |
| 25 | 214,43160 Kč | 5 360,79 Kč |
| 50 | 204,19300 Kč | 10 209,65 Kč |
| 100 | 194,44780 Kč | 19 444,78 Kč |
| 250 | 182,28196 Kč | 45 570,49 Kč |
| 500 | 173,59046 Kč | 86 795,23 Kč |
| 1 000 | 165,31536 Kč | 165 315,36 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |




