
10-03829 | |
|---|---|
DigiKey Part Number | 839-10-03829-ND |
Manufacturer | |
Manufacturer Product Number | 10-03829 |
Description | CIRC CBL 5POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03829 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,95000 Kč | 343,95 Kč |
| 10 | 292,20800 Kč | 2 922,08 Kč |
| 25 | 273,91480 Kč | 6 847,87 Kč |
| 50 | 260,84140 Kč | 13 042,07 Kč |
| 100 | 248,39370 Kč | 24 839,37 Kč |
| 250 | 232,85524 Kč | 58 213,81 Kč |
| 500 | 221,75358 Kč | 110 876,79 Kč |
| Unit Price without VAT: | 343,95000 Kč |
|---|---|
| Unit Price with VAT: | 416,17950 Kč |











