
10-03824 | |
|---|---|
DigiKey Part Number | 839-10-03824-ND |
Manufacturer | |
Manufacturer Product Number | 10-03824 |
Description | CIRC CBL 3POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03824 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,56000 Kč | 895,56 Kč |
| 12 | 751,39583 Kč | 9 016,75 Kč |
| 36 | 695,37806 Kč | 25 033,61 Kč |
| 60 | 670,78117 Kč | 40 246,87 Kč |
| 108 | 643,55954 Kč | 69 504,43 Kč |
| 252 | 606,26060 Kč | 152 777,67 Kč |
| Unit Price without VAT: | 895,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,62760 Kč |





