
10-03823 | |
|---|---|
DigiKey Part Number | 839-10-03823-ND |
Manufacturer | |
Manufacturer Product Number | 10-03823 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,12000 Kč | 520,12 Kč |
| 20 | 421,01000 Kč | 8 420,20 Kč |
| 40 | 400,91475 Kč | 16 036,59 Kč |
| 60 | 389,61433 Kč | 23 376,86 Kč |
| 100 | 375,82850 Kč | 37 582,85 Kč |
| 260 | 351,35146 Kč | 91 351,38 Kč |
| 500 | 335,53040 Kč | 167 765,20 Kč |
| Unit Price without VAT: | 520,12000 Kč |
|---|---|
| Unit Price with VAT: | 629,34520 Kč |


