Cable Assembly 2.1mm ID, 5.5mm OD Plug to Ferrules (2) Round 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03638

DigiKey Part Number
839-10-03638-ND
Manufacturer
Manufacturer Product Number
10-03638
Description
CBL ASSY 2.1MM PLUG-FERRULES 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Ferrules (2) Round 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-03638 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Ferrules (2)
Length
6.0' (1.83m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
10121,57800 Kč1 215,78 Kč
25113,95200 Kč2 848,80 Kč
90104,09878 Kč9 368,89 Kč
18099,12922 Kč17 843,26 Kč
27096,33493 Kč26 010,43 Kč
54091,73987 Kč49 539,53 Kč
1 08087,36490 Kč94 354,09 Kč
2 52082,30150 Kč207 399,78 Kč
Manufacturers Standard Package
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč