Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03412

DigiKey Part Number
839-10-03412-ND
Manufacturer
Manufacturer Product Number
10-03412
Description
CBL TWIST LOCK F 3.5MM 3C PNL MN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm)
Datasheet
 Datasheet
EDA/CAD Models
10-03412 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8"), Panel Mount
2nd Connector
Cable (Round)
Channels
Stereo (4 Conductor, TRRS)
Length
1.0' (30.50cm)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,32000 Kč141,32 Kč
10120,10900 Kč1 201,09 Kč
25112,58280 Kč2 814,57 Kč
50107,20740 Kč5 360,37 Kč
100102,08810 Kč10 208,81 Kč
25095,69712 Kč23 924,28 Kč
60089,96768 Kč53 980,61 Kč
1 20085,67797 Kč102 813,56 Kč
Manufacturers Standard Package
Unit Price without VAT:141,32000 Kč
Unit Price with VAT:170,99720 Kč