
10-03411 | |
|---|---|
DigiKey Part Number | 839-10-03411-ND |
Manufacturer | |
Manufacturer Product Number | 10-03411 |
Description | CBL TWIST LOCK F 3.5MM 3C PNL MN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8"), Panel Mount | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 119,37400 Kč | 1 193,74 Kč |
| 25 | 111,90240 Kč | 2 797,56 Kč |
| 50 | 106,55640 Kč | 5 327,82 Kč |
| 100 | 101,46650 Kč | 10 146,65 Kč |
| 250 | 95,11508 Kč | 23 778,77 Kč |
| 600 | 89,42138 Kč | 53 652,83 Kč |
| 1 200 | 85,15704 Kč | 102 188,45 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |





