USB 2.0 Cable Micro B Male to Micro B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03397

DigiKey Part Number
839-10-03397-ND
Manufacturer
Manufacturer Product Number
10-03397
Description
CBL USB2.0 MCR B PLUG-MCR B PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro B Male to Micro B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-03397 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10141,42200 Kč1 414,22 Kč
25132,54760 Kč3 313,69 Kč
50126,22320 Kč6 311,16 Kč
180115,31400 Kč20 756,52 Kč
360109,81253 Kč39 532,51 Kč
540106,71806 Kč57 627,75 Kč
1 080101,62955 Kč109 759,91 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč