
10-02343 | |
|---|---|
DigiKey Part Number | 839-10-02343-ND |
Manufacturer | |
Manufacturer Product Number | 10-02343 |
Description | CBL USB2.0 MCR B PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02343 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 114,64900 Kč | 1 146,49 Kč |
| 25 | 107,46760 Kč | 2 686,69 Kč |
| 50 | 102,33160 Kč | 5 116,58 Kč |
| 200 | 92,79540 Kč | 18 559,08 Kč |
| 400 | 88,36798 Kč | 35 347,19 Kč |
| 600 | 85,87762 Kč | 51 526,57 Kč |
| 1 000 | 82,83984 Kč | 82 839,84 Kč |
| 2 600 | 77,44595 Kč | 201 359,47 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |





