
10-03207 | |
|---|---|
DigiKey Part Number | 839-10-03207-ND |
Manufacturer | |
Manufacturer Product Number | 10-03207 |
Description | CBL ASSEM 3CON 3.5MM R/A M-F 6M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8"), Right Angle 19.7' (6.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 19.7' (6.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 102,70776 Kč | 46 218,49 Kč |
| Unit Price without VAT: | 102,70776 Kč |
|---|---|
| Unit Price with VAT: | 124,27639 Kč |





