
10-03191 | |
|---|---|
DigiKey Part Number | 839-10-03191-ND |
Manufacturer | |
Manufacturer Product Number | 10-03191 |
Description | CBL ASSEM 3.5MM 3CON M-M 4.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 14.8' (4.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 91,53988 Kč | 43 939,14 Kč |
| Unit Price without VAT: | 91,53988 Kč |
|---|---|
| Unit Price with VAT: | 110,76325 Kč |




