
10-02951 | |
|---|---|
DigiKey Part Number | 839-10-02951-ND |
Manufacturer | |
Manufacturer Product Number | 10-02951 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02951 Models |
Category | Style Plug to Wire Leads |
Manufacturer Tensility International Corp | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD | Usage Strain Relief |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 053-0183R | Tensility International Corp | 5 573 | 839-053-0183R-ND | 48,30000 Kč | Parametric Equivalent |
| 053-0185R | Tensility International Corp | 3 326 | 839-053-0185R-ND | 89,24000 Kč | Parametric Equivalent |
| 053-0488R | Tensility International Corp | 103 | 839-053-0488R-ND | 146,99000 Kč | Parametric Equivalent |
| 10-01060 | Tensility International Corp | 2 702 | 839-10-01060-ND | 83,78000 Kč | Parametric Equivalent |
| 10-01067 | Tensility International Corp | 2 444 | 839-10-01067-ND | 52,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 30,11613 Kč | 24 092,90 Kč |
| Unit Price without VAT: | 30,11613 Kč |
|---|---|
| Unit Price with VAT: | 36,44052 Kč |














