Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02940

DigiKey Part Number
839-10-02940-ND
Manufacturer
Manufacturer Product Number
10-02940
Description
CBL ASSY 2.5MM PLG-CBL RND 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 3.00' (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02940 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
3.00' (915.00mm)
Cable Type
Round
Shielding
Unshielded
Usage
Twist Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,45000 Kč110,45 Kč
1093,92400 Kč939,24 Kč
2588,03200 Kč2 200,80 Kč
5083,82820 Kč4 191,41 Kč
20076,01590 Kč15 203,18 Kč
40072,38850 Kč28 955,40 Kč
60070,34820 Kč42 208,92 Kč
1 00067,85945 Kč67 859,45 Kč
2 60063,44037 Kč164 944,96 Kč
Manufacturers Standard Package
Unit Price without VAT:110,45000 Kč
Unit Price with VAT:133,64450 Kč