
10-02775 | |
---|---|
DigiKey Part Number | 839-10-02775-ND |
Manufacturer | |
Manufacturer Product Number | 10-02775 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 3' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (4) Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02775 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug (4) | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 206,60722 Kč | 123 964,33 Kč |
Unit Price without VAT: | 206,60722 Kč |
---|---|
Unit Price with VAT: | 249,99474 Kč |