
10-02739 | |
|---|---|
DigiKey Part Number | 839-10-02739-ND |
Manufacturer | |
Manufacturer Product Number | 10-02739 |
Description | CBL ASSY 2.1MM JK-PLG FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (4) Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02739 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug (4) | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 10 | 122,67000 Kč | 1 226,70 Kč |
| 25 | 114,97680 Kč | 2 874,42 Kč |
| 50 | 109,48360 Kč | 5 474,18 Kč |
| 200 | 99,28065 Kč | 19 856,13 Kč |
| 400 | 94,54350 Kč | 37 817,40 Kč |
| 600 | 91,87885 Kč | 55 127,31 Kč |
| 1 000 | 88,62962 Kč | 88 629,62 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |











