
10-02360 | |
|---|---|
DigiKey Part Number | 839-10-02360-ND |
Manufacturer | |
Manufacturer Product Number | 10-02360 |
Description | CBL USB2.0 MCR A PLUG-MCR A PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02360 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 77,72428 Kč | 46 634,57 Kč |
| Unit Price without VAT: | 77,72428 Kč |
|---|---|
| Unit Price with VAT: | 94,04638 Kč |



