
10-02356 | |
|---|---|
DigiKey Part Number | 839-10-02356-ND |
Manufacturer | |
Manufacturer Product Number | 10-02356 |
Description | CBL USB2.0 A RCP-MIN A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Mini A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02356 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-02338 | Tensility International Corp | 33 | 839-10-02338-ND | 161,26000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 90,54338 Kč | 54 326,03 Kč |
| Unit Price without VAT: | 90,54338 Kč |
|---|---|
| Unit Price with VAT: | 109,55749 Kč |


