
10-02338 | |
|---|---|
DigiKey Part Number | 839-10-02338-ND |
Manufacturer | |
Manufacturer Product Number | 10-02338 |
Description | CBL USB2.0 A RCP-MIN A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Mini A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02338 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 137,05400 Kč | 1 370,54 Kč |
| 25 | 128,45720 Kč | 3 211,43 Kč |
| 50 | 122,32600 Kč | 6 116,30 Kč |
| 200 | 110,92720 Kč | 22 185,44 Kč |
| 400 | 105,63518 Kč | 42 254,07 Kč |
| 600 | 102,65852 Kč | 61 595,11 Kč |
| 1 000 | 99,02804 Kč | 99 028,04 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |


