Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
What is a Temperature Rise Test?
Compare 2 and 10 Conductor Biocompatible Wire

10-02045

DigiKey Part Number
839-10-02045-ND
Manufacturer
Manufacturer Product Number
10-02045
Description
CBL 3CON 3.5MM PLUG SHLD 6' BIO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-02045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Cable (Round)
Channels
Stereo (3 Conductor, TRS)
Length
6.0' (1.83m)
Color
Black
Shielding
Shielded
Usage
Headphones
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,62000 Kč206,62 Kč
10175,58500 Kč1 755,85 Kč
25164,59080 Kč4 114,77 Kč
50156,72900 Kč7 836,45 Kč
100149,24960 Kč14 924,96 Kč
400135,34943 Kč54 139,77 Kč
800128,89596 Kč103 116,77 Kč
1 200125,26514 Kč150 318,17 Kč
Manufacturers Standard Package
Unit Price without VAT:206,62000 Kč
Unit Price with VAT:250,01020 Kč