



10-01099 | |
|---|---|
DigiKey Part Number | 839-10-01099-ND |
Manufacturer | |
Manufacturer Product Number | 10-01099 |
Description | CBL ASSY 1.35MM JACK-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01099 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Jack to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,17500 Kč | 541,75 Kč |
| 25 | 50,78160 Kč | 1 269,54 Kč |
| 50 | 48,35420 Kč | 2 417,71 Kč |
| 100 | 46,04440 Kč | 4 604,44 Kč |
| 250 | 43,16096 Kč | 10 790,24 Kč |
| 500 | 41,10064 Kč | 20 550,32 Kč |
| 1 000 | 39,13964 Kč | 39 139,64 Kč |
| 2 500 | 36,69115 Kč | 91 727,88 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |




