Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-01095

DigiKey Part Number
839-10-01095-ND
Manufacturer
Manufacturer Product Number
10-01095
Description
CBL ASSY 2.5MM JACK-CBL FLAT 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-01095 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
3.00' (915.00mm)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1044,66300 Kč446,63 Kč
2541,86160 Kč1 046,54 Kč
5039,86260 Kč1 993,13 Kč
10037,95600 Kč3 795,60 Kč
25035,57900 Kč8 894,75 Kč
50033,88070 Kč16 940,35 Kč
1 00032,26406 Kč32 264,06 Kč
2 50030,24535 Kč75 613,38 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč