



10-01079 | |
|---|---|
DigiKey Part Number | 839-10-01079-ND |
Manufacturer | |
Manufacturer Product Number | 10-01079 |
Description | CBL ASSY 1.35MM JACK-PLG FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Plug Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Jack to Plug | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 60,09600 Kč | 600,96 Kč |
| 25 | 56,31680 Kč | 1 407,92 Kč |
| 50 | 53,62880 Kč | 2 681,44 Kč |
| 100 | 51,06710 Kč | 5 106,71 Kč |
| 250 | 47,86788 Kč | 11 966,97 Kč |
| 500 | 45,58372 Kč | 22 791,86 Kč |
| 1 000 | 43,40875 Kč | 43 408,75 Kč |
| 2 500 | 40,69345 Kč | 101 733,62 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |




