



10-00464 | |
|---|---|
DigiKey Part Number | 839-10-00464-ND |
Manufacturer | |
Manufacturer Product Number | 10-00464 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 14.0' (4.27m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00464 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 14.0' (4.27m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 142,91200 Kč | 1 429,12 Kč |
| 25 | 133,95040 Kč | 3 348,76 Kč |
| 50 | 127,55440 Kč | 6 377,72 Kč |
| 180 | 116,53189 Kč | 20 975,74 Kč |
| 360 | 112,04533 Kč | 40 336,32 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |






