Terminal Butt Splice, Closed End, Individual Openings Connector IDC Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA9692

DigiKey Part Number
2177-PA9692-ND
Manufacturer
Manufacturer Product Number
PA9692
Description
CONN UY 2-PORT YEL TEL SPL 25/PK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
IDC
Wire Gauge
-
Insulation
Fully Insulated
Features
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1118,85000 Kč118,85 Kč
Manufacturers Standard Package
Unit Price without VAT:118,85000 Kč
Unit Price with VAT:143,80850 Kč