
VDV826-605 | |
|---|---|
DigiKey Part Number | 1742-1017-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-605 |
Description | UR IDC CONN - UR 19-26 AWG 25/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Red |
Category | Termination IDC |
Manufacturer Klein Tools, Inc. | Wire Gauge 19-26 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Gel Filled |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Red |
Number of Wire Entries 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,75000 Kč | 237,75 Kč |
| 10 | 202,09000 Kč | 2 020,90 Kč |
| 25 | 189,42640 Kč | 4 735,66 Kč |
| 50 | 180,37920 Kč | 9 018,96 Kč |
| 100 | 171,77220 Kč | 17 177,22 Kč |
| 250 | 161,02364 Kč | 40 255,91 Kč |
| 500 | 153,34506 Kč | 76 672,53 Kč |
| 1 000 | 146,03438 Kč | 146 034,38 Kč |
| Unit Price without VAT: | 237,75000 Kč |
|---|---|
| Unit Price with VAT: | 287,67750 Kč |





