
PA2046 | |
|---|---|
DigiKey Part Number | PA2046-ND |
Manufacturer | |
Manufacturer Product Number | PA2046 |
Description | CRIMP DIE SET RG58/174 50/75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC, Mini UHF |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer Tempo Communications | For Use With/Related Products Coaxial, RF - BNC, TNC, Mini UHF |
Series | Specifications Hex - 0.068", 0.178", 0.213"; Square - 0.042" |
Packaging Bulk | Compatible Tools PA1302, PA8000 |
Part Status Active | Cable Group RG-58, 174, AT&T 735, Belden 1855A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,93000 Kč | 633,93 Kč |
| Unit Price without VAT: | 633,93000 Kč |
|---|---|
| Unit Price with VAT: | 767,05530 Kč |














