Tool Die Set For Ferrules, 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2095

DigiKey Part Number
PA2095-ND
Manufacturer
Manufacturer Product Number
PA2095
Description
DIE SET FERRULE WIRE 22-10AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tool Die Set For Ferrules, 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Ferrules, 10-22 AWG
Specifications
-
Compatible Tools
PA1302, PA8000
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1711,83000 Kč711,83 Kč
Manufacturers Standard Package
Unit Price without VAT:711,83000 Kč
Unit Price with VAT:861,31430 Kč