
PA1389 | |
|---|---|
DigiKey Part Number | PA1389-ND |
Manufacturer | |
Manufacturer Product Number | PA1389 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Tempo Communications | For Use With/Related Products Coaxial, RF - BNC, TNC |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 549,98000 Kč | 1 549,98 Kč |
| Unit Price without VAT: | 1 549,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 875,47580 Kč |




