Hand Crimper Tool Coaxial, RF - BNC, SMA, TNC, Mini UHF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1366

DigiKey Part Number
PA1366-ND
Manufacturer
Manufacturer Product Number
PA1366
Description
TOOL HAND CRIMPER COAX SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF - BNC, SMA, TNC, Mini UHF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF - BNC, SMA, TNC, Mini UHF
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 062,42000 Kč2 062,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 062,42000 Kč
Unit Price with VAT:2 495,52820 Kč