PA1305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1305

DigiKey Part Number
PA1305-ND
Manufacturer
Manufacturer Product Number
PA1305
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
10-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 452,24000 Kč1 452,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 452,24000 Kč
Unit Price with VAT:1 757,21040 Kč