
TRB160100000 | |
|---|---|
DigiKey Part Number | 4703-TRB160100000-ND |
Manufacturer | |
Manufacturer Product Number | TRB160100000 |
Description | GATEWAY 4G/3G/2G/LTE CAT6 ULTRAS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4G/3G DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL Gateway Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 662,70000 Kč | 3 662,70 Kč |
| Unit Price without VAT: | 3 662,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 431,86700 Kč |






