New at DigiKey
802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUT241210000

DigiKey Part Number
4703-RUT241210000-ND
Manufacturer
Manufacturer Product Number
RUT241210000
Description
CELL ESIM ROUTER4G/3G/2G/LTECAT4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4G 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router AT&T, T-Mobile, Verizon Ethernet, LAN, RJ-45, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL
Frequency
-
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 695,65000 Kč3 695,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 695,65000 Kč
Unit Price with VAT:4 471,73650 Kč