RF ANTENNA 3G, 4G, 5G, Wi-Fi Puck SMA Male Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA583.A.001

DigiKey Part Number
931-MA583.A.001-ND
Manufacturer
Manufacturer Product Number
MA583.A.001
Description
3-IN-1 2X5G/4G MIMO AND WI-FI 6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Wi-Fi Puck SMA Male Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.537GHz, 5.5GHz, 6.525GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Puck
Number of Bands
11
VSWR
-
Return Loss
-
Gain
4.85dBi, 5.6dBi, 5.89dBi, 5.74dBi, 6.79dBi, 3.68dBi, 6.76dBi, 4.77dBi, 2.4dBi, 5.43dBi, 2.17dBi
Power - Max
10 W
Features
Cable - 2m
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Stud
Height (Max)
0.787" (20.00mm)
Applications
3G, 4G, 5G, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 226,28000 Kč1 226,28 Kč
101 010,19300 Kč10 101,93 Kč
40933,48700 Kč37 339,48 Kč
120890,69842 Kč106 883,81 Kč
Unit Price without VAT:1 226,28000 Kč
Unit Price with VAT:1 483,79880 Kč