


RUTX08000300 | |
|---|---|
DigiKey Part Number | 4703-RUTX08000300-ND |
Manufacturer | |
Manufacturer Product Number | RUTX08000300 |
Description | RUTX08 -VPN ROUTER UK PSU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 443,67200 Kč | 34 436,72 Kč |
| Unit Price without VAT: | 3 443,67200 Kč |
|---|---|
| Unit Price with VAT: | 4 166,84312 Kč |



