
RUTX08000000 | |
|---|---|
DigiKey Part Number | 4703-RUTX08000000-ND |
Manufacturer | |
Manufacturer Product Number | RUTX08000000 |
Description | RUTX 08 GIGABIT ETHERNET ROUTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARP, DHCP, DLNA, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol ARP, DHCP, DLNA, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Applications General Purpose |
Packaging Bulk | Interface Ethernet, LAN, RJ-45, USB, WAN |
Part Status Active | Data Rate (Max) 921.6kbps |
Function Router | Features IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 443,67000 Kč | 3 443,67 Kč |
| Unit Price without VAT: | 3 443,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 166,84070 Kč |





