
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 3.7GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.4GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3.4 | |
Return Loss | - | |
Gain | 4.7dBi, 4.7dBi | |
Features | Cable - 3m | |
Termination | SMA Male (4) | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.244" (57.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 178,55000 Kč | 31 785,50 Kč |
| Unit Price without VAT: | 3 178,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 846,04550 Kč |





