
WE866C6P000T001000 | |
|---|---|
DigiKey Part Number | 943-WE866C6P000T001000-ND |
Manufacturer | |
Manufacturer Product Number | WE866C6P000T001000 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WE866C6P000T001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 200Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 49-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 10 | 279,65100 Kč | 2 796,51 Kč |
| 100 | 205,07490 Kč | 20 507,49 Kč |
| 1 000 | 183,10361 Kč | 183 103,61 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |



