
SE868K5K141T001000 | |
|---|---|
DigiKey Part Number | 943-SE868K5K141T001000-ND |
Manufacturer | |
Manufacturer Product Number | SE868K5K141T001000 |
Description | MODULE SE868K5 GNSS L1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 32-BQFN Module Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,59000 Kč | 441,59 Kč |
| 10 | 384,89300 Kč | 3 848,93 Kč |
| 25 | 365,23920 Kč | 9 130,98 Kč |
| 100 | 338,29250 Kč | 33 829,25 Kč |
| 250 | 322,17316 Kč | 80 543,29 Kč |
| 500 | 310,80274 Kč | 155 401,37 Kč |
| Unit Price without VAT: | 441,59000 Kč |
|---|---|
| Unit Price with VAT: | 534,32390 Kč |





