SE868V3C100R002000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Telit Cinterion
In Stock: 594
Unit Price: 412,40000 Kč
Datasheet
Jupiter RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 32-QFN (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE868V3C100R002000

DigiKey Part Number
943-SE868V3C100R002000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE868V3C100R002000
Description
SE868-V3 MODULE V26_1.0.1_LG
Customer Reference
Detailed Description
Jupiter RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 32-QFN (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
-
Sensitivity
-165dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
I2C, SPI, UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-BQFN Module
Supplier Device Package
32-QFN (11x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes