New at DigiKey
LE910Q1SN01T010000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE910Q1WW02T030100

DigiKey Part Number
943-LE910Q1WW02T030100-ND
Manufacturer
Manufacturer Product Number
LE910Q1WW02T030100
Description
RF TXRX MOD CELLULAR SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cellular 4G LTE CAT-1 Transceiver Module 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.3GHz, 2.6GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.3GHz, 2.6GHz
Data Rate
10Mbps
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9207-1
Memory Size
-
Voltage - Supply
3.4V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
181-LGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1391,95000 Kč391,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:391,95000 Kč
Unit Price with VAT:474,25950 Kč