Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, HSPA+, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE910C1LA13T130100

DigiKey Part Number
943-LE910C1LA13T130100-ND
Manufacturer
Manufacturer Product Number
LE910C1LA13T130100
Description
LE910C1-LA MODULE 25.21.273
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, HSPA+, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
42Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
PCM, SIM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
181-ELGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1846,01000 Kč846,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:846,01000 Kč
Unit Price with VAT:1 023,67210 Kč