
ZS4000 | |
|---|---|
DigiKey Part Number | ZS4000-ND |
Manufacturer | |
Manufacturer Product Number | ZS4000 |
Description | OSCOPE PROBE X10 4GHZ 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10:1 Voltage Probe 4GHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance 20V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Probe | |
Attenuation Value | 10:1 | |
Bandwidth | 4GHz | |
Resistance - Input | 1M | |
Voltage - Max | 20V | |
Capacitance - Input | 0.6pF | |
Cable Length | 51.181" (1300.00mm) | |
Color | Black | |
Includes | Adapter, Connector, Coding Rings, Copper Pad, Grounds, Hook, Leads, Manual, Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152 508,47000 Kč | 152 508,47 Kč |
| Unit Price without VAT: | 152 508,47000 Kč |
|---|---|
| Unit Price with VAT: | 184 535,24870 Kč |










